Part Details for 428150032 by Molex
Overview of 428150032 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 428150032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-42815-0032
|
TME | Contact, female, gold-plated, 8AWG, Mini-Fit Sr, crimped, 50A, 10mm Min Qty: 5000 | 0 |
|
$0.7100 | RFQ |
DISTI #
428150032
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 428150032) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 4 Days | Abacus - 2500 |
|
Buy Now | |
DISTI #
428150032
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 428150032) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | CONN TERM FML 8AWG GOLD CRIMP TR | 3750 |
|
RFQ | |
DISTI #
C1S549800216018
|
Chip1Stop | Contact SKT Crimp ST Cable Mount Mini-Fit Sr™ Reel RoHS: Compliant Container: Bulk | 6822 |
|
$0.4860 / $0.8620 | Buy Now |
|
New Advantage Corporation | Contact SKT Crimp ST Cable Mount Reel, MF SR FEMALE CRIMP T RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 2500 |
|
$0.7710 | Buy Now |