Part Details for 4280-52 by pSemi
Overview of 4280-52 by pSemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4280-52
4280-52 CAD Models
4280-52 Part Data Attributes
|
4280-52
pSemi
Buy Now
Datasheet
|
Compare Parts:
4280-52
pSemi
SPDT, 5MHz Min, 2200MHz Max, 1.3dB Insertion Loss-Max, 4 X 4 MM, 0.85 MM HEIGHT, GREEN, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PSEMI CORP | |
Reach Compliance Code | compliant | |
Additional Feature | CMOS COMPATIBLE, HIGH ISOLATION | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.98 dBm | |
Insertion Loss-Max | 1.3 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2200 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | MATTE TIN |