-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS3703A4280DSERQ1 | Texas Instruments | Automotive high-accuracy window supervisor with reset time delay 6-WSON -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32T2345
|
Newark | Std. Connector Jack Receptacle/Tape |Mill-Max 4280-0-67-80-16-27-10-0 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3520 / $1.3400 | Buy Now |
DISTI #
ED90283CT-ND
|
DigiKey | CONN PIN RCPT .022-.034 SOLDER Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20061 In Stock |
|
$0.4188 / $1.2000 | Buy Now |
DISTI #
575-4280067801627100
|
Mouser Electronics | Circuit Board Hardware - PCB OFP SLDR MT RECPT #16CNTCT.022-.034,RL RoHS: Compliant | 36582 |
|
$0.4180 / $1.0000 | Buy Now |
DISTI #
V72:2272_07686614
|
Arrow Electronics | 4280067801627100 Mill-Max Connector Contacts SKT 16 Size Solder ST Thru-Hole T/R - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2227 Container: Cut Strips | Americas - 25 |
|
$0.3557 / $0.5393 | Buy Now |
|
Future Electronics | OFP Solder Barrier With Organic Fibre Plug Receptacle RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 5 Weeks Container: Reel | 36000Reel |
|
$0.6450 | Buy Now |
DISTI #
MMX4280-0-67-80-16-27-100
|
Heilind Electronics | Americas - 27000 in Stock1012500 On Order |
|
$0.2281 / $0.2357 | Buy Now | |
DISTI #
67228814
|
Verical | 4280067801627100 Mill-Max Connector Contacts SKT 16 Size Solder ST Thru-Hole T/R - Arrow.com Min Qty: 21 Package Multiple: 1 Date Code: 2227 | Americas - 25 |
|
$0.3557 / $0.4528 | Buy Now |
DISTI #
MMX4280-0-67-80-16-27-100
|
Interstate Connecting Components | 9000337500 On Order |
|
$0.2281 / $0.2357 | Buy Now | |
DISTI #
000000000003799371
|
Sager | Circuit Board Hardware - PCB OFP SLDR MT RECPT #16CNTCT.022-.034,RL Min Qty: 1000 | 0 |
|
$0.3083 / $3.3800 | Buy Now |
DISTI #
SMC-4280-0-67-80-16-27-10-0
|
Sensible Micro Corporation | Conn Ofp Pin Rcpt .022/.0 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 100 |
|
$0.1800 / $0.1950 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4280-0-67-80-16-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
4280-0-67-80-16-27-10-0
Mill-Max Mfg Corp
PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |
This table gives cross-reference parts and alternative options found for 4280-0-67-80-16-27-10-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4280-0-67-80-16-27-10-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4280-0-67-80-16-80-10-0 | PCB Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT | Mill-Max Mfg Corp | 4280-0-67-80-16-27-10-0 vs 4280-0-67-80-16-80-10-0 |
4280-0-67-01-16-27-10-0 | PCB Terminal | Mill-Max Mfg Corp | 4280-0-67-80-16-27-10-0 vs 4280-0-67-01-16-27-10-0 |