Part Details for 4275X504K by TE Connectivity
Overview of 4275X504K by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4275X504K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4879
|
Newark | 4275X 500K |Citec Te Connectivity 4275X504K Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 6647 |
|
$0.4790 / $0.5410 | Buy Now |
DISTI #
2266-4275X504K-ND
|
DigiKey | TRIMMER 500KOHM 0.5W PC PIN SIDE Min Qty: 172 Lead time: 15 Weeks Container: Tray MARKETPLACE PRODUCT |
6647 In Stock |
|
$0.3800 / $0.4100 | Buy Now |
DISTI #
4275X504K-ND
|
DigiKey | TRIMMER 500KOHM 0.5W PC PIN SIDE Min Qty: 172 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.8mm (6.8 X 4.8 X 6.95mm) Pin Thru-Hole Tube RoHS: Compliant |
6647 Partner Stock |
|
$0.3662 / $0.5865 | Buy Now |
DISTI #
18897430
|
Verical | Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.8mm (6.8 X 4.8 X 6.95mm) Pin Thru-Hole Tube Min Qty: 161 Package Multiple: 1 | Americas - 6647 |
|
$0.3600 / $0.3900 | Buy Now |
DISTI #
TE Connectivity 4275X504K
|
PEI Genesis | Trimmer | 6647 |
|
Buy Now | |
DISTI #
1-1623902-3
|
Avnet Abacus | Resistor Trimmer, Cermet, 500 kOhm, � 10%, 500 mW, 1 Turn, Single Turn, Through Hole (Alt: 1-1623902-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Cermet Trimmer 500K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 2.8mm (6.8 X 4.8 X 6.95mm) Pin Thru-Hole Tube RoHS: Compliant |
6647 Partner Stock |
|
$0.3662 / $0.5865 | Buy Now |