Part Details for 427527100-3 by Digital View Inc
Overview of 427527100-3 by Digital View Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 427527100-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
586-427527100-3-ND
|
DigiKey | CABLE LVDS 610MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.9812 / $48.4800 | Buy Now |
DISTI #
762-427527100-3
|
Mouser Electronics | Specialized Cables PANEL CABLE (LVDS), 460MM, ROHS, SERIES 2 | 0 |
|
$35.9700 / $48.4600 | Order Now |