-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN 090 FLAG RECEPTACLE 20-14 AWG TPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1845
|
Newark | Pin 090 Flag Receptacle 20-14 Awg Tpphbz |Amp Te Connectivity 42745-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2630 | Buy Now |
DISTI #
13H4410
|
Newark | Pin Flg Rec 20-14 10 018Tpphbz Rohs Compliant: Yes |Amp Te Connectivity 42745-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1960 | Buy Now |
DISTI #
A104018CT-ND
|
DigiKey | CONN TERM RCPT 14-20AWG CRIMP Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2797 In Stock |
|
$0.1676 / $0.3600 | Buy Now |
DISTI #
42745-2
|
Avnet Americas | Crimp Terminal 14-20AWG F 14.48mm 5.97mm Tin Strip on Reel - Tape and Reel (Alt: 42745-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.1777 | Buy Now |
DISTI #
571-42745-2
|
Mouser Electronics | Terminals FLG REC 20-14 #10 RoHS: Compliant | 0 |
|
$0.1760 / $0.1960 | Order Now |
DISTI #
571-42745-2-MR
|
Mouser Electronics | Terminals FLG REC 20-14 #10 Reel of 1000 RoHS: Compliant | 0 |
|
$0.2170 | Order Now |
|
Future Electronics | 20-14 AWG 2.29 mm Pin Size Receptacle Regular Wire Insulation Support Contact RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 36 Weeks Container: Reel | 0Reel |
|
$0.1580 | Buy Now |
DISTI #
AMP42745-2
|
Heilind Electronics | PIN FLG REC 20-14 10 018TPPHBZ | Americas - 0 in Stock150000 On Order |
|
$0.1972 / $0.2002 | Buy Now |
|
Onlinecomponents.com | PIN 090 FLAG RECEPTACLE 20-14 AWG TPPHBZ RoHS: Compliant |
5751 In Stock 60000 On Order |
|
$0.1651 / $0.1757 | Buy Now |
DISTI #
69192314
|
Verical | Crimp Terminal 14-20AWG Phosphor Bronze RCP 14.48mm Tin T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 1311 | Americas - 5000 |
|
$0.2312 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42745-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42745-2
TE Connectivity
PIN 090 FLAG RECEPTACLE 20-14 AWG TPPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.17 inch | |
Cable Entry-Min | 0.12 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 2.27 mm2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |