There are no models available for this part yet.
Overview of 427443-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 427443-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
427443-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 427443-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$0.8450 | Buy Now | ||
DISTI #
RYC55PC2111-16-9-9
|
Heilind Electronics | 55PC2111-16-9-9 | Americas - 0 in Stock |
|
$0.9684 | Buy Now | |
Onlinecomponents.com | 55PC2111-16-9-9 RoHS: Compliant | 0 |
|
$0.8600 / $2.4200 | Buy Now | ||
DISTI #
RYC55PC2111-16-9-9
|
Interstate Connecting Components | 55PC2111-16-9-9 | 0 |
|
$0.9684 | Buy Now | |
DISTI #
427443-000
|
Richardson RFPD | NON-RF CABLE ASSEMBLY RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
427443-000
|
Avnet Abacus | (Alt: 427443-000) RoHS: Compliant Min Qty: 3048 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 55PC2111-16-9-9 RoHS: Compliant | 0 |
|
$0.8600 / $2.4200 | Buy Now |
CAD Models for 427443-000 by TE Connectivity
Part Data Attributes for 427443-000 by TE Connectivity
427443-000
TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Want to compare parts?
-
427443-000TE ConnectivityWire And Cable, 0AWG, 600V, Flexible Cord And Fixture WireVS
-