Part Details for 42732-1062 by Molex
Overview of 42732-1062 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-427-32LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 32 Positions | |
77311-427-32LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 32 Positions, 2.54 mm Pitch. | |
C1062-BL | Coilcraft Inc | General Purpose Inductor, 570uH, 10%, 1 Element, ROHS COMPLIANT |
Part Details for 42732-1062
42732-1062 CAD Models
42732-1062 Part Data Attributes
|
42732-1062
Molex
Buy Now
Datasheet
|
Compare Parts:
42732-1062
Molex
Rectangular Power Connector, 4 Contact(s), Female
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Total Number of Contacts | 4 |
Alternate Parts for 42732-1062
This table gives cross-reference parts and alternative options found for 42732-1062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42732-1062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GG8888F1E/AA | Amphenol Positronic | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | 42732-1062 vs GG8888F1E/AA |
PLA04F000C1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 4 Contact(s), Female | 42732-1062 vs PLA04F000C1 |
PLA04F800A1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 4 Contact(s), Female | 42732-1062 vs PLA04F800A1 |
GG8888F1EJ/AA | Amphenol Positronic | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, ROHS COMPLIANT | 42732-1062 vs GG8888F1EJ/AA |
94540-7014 | Molex | Check for Price | Rectangular Power Connector, 4 Contact(s), Female | 42732-1062 vs 94540-7014 |
PLA04F800A2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 4 Contact(s), Female | 42732-1062 vs PLA04F800A2 |
GG8888F1E | Amphenol Positronic | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal | 42732-1062 vs GG8888F1E |
PLA04F100C2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 4 Contact(s), Female | 42732-1062 vs PLA04F100C2 |
GG8888F182/AA | Amphenol Positronic | $73.0967 | Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | 42732-1062 vs GG8888F182/AA |
35270-0490 | Molex | Check for Price | Rectangular Power Connector, 4 Contact(s), Female | 42732-1062 vs 35270-0490 |