Part Details for 4272-21 by Milwaukee Electric Tool Corporation
Overview of 4272-21 by Milwaukee Electric Tool Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-427-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 20 Positions | |
77313-427-26LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 26 Positions | |
68464-272H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 72 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 4272-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3539-4272-21-ND
|
DigiKey | MAGNETIC DRILL PRESS KIT, 14-7/6 Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$1,342.7700 | Buy Now |
DISTI #
71097692
|
RS | Electromagnetic Drill Kit, 1-5/8" Drill Mag Press, w/Case | Milwaukee Electric Tool 4272-21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$1,356.2000 | Buy Now |