4270A by:

Part Details for 4270A by Arrow Hart

Overview of 4270A by Arrow Hart

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
954270AGLF Renesas Electronics Corporation Programmable Timing Control Hub™ for Mobile P4™ Systems
954270AGLFT Renesas Electronics Corporation Programmable Timing Control Hub™ for Mobile P4™ Systems

Price & Stock for 4270A

Part # Distributor Description Stock Price Buy
DISTI # 71422931
RS Recp Dup 15A 125V 2P3W Str W/O Ears AL | Arrow Hart 4270A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $1.8700
  • 5 $1.7200
  • 10 $1.5000
  • 20 $1.3100
$1.3100 / $1.8700 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 3 $8.6700
  • 25 $3.2500
  • 80 $2.1700
  • 100 $1.9400
  • 250 $1.8100
  • 500 $1.6900
  • 1,000 $1.6500
$1.6500 / $8.6700 Buy Now

Part Details for 4270A

4270A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4270A by Arrow Hart.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4270A by Arrow Hart

Select Manufacturer
Which Manufacturer of 4270A would you like to use for your alert(s)?
  • Please alert me when 4270A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4270A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4270A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4270A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4270A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4270A by Arrow Hart

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: