-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHUR PLUG 180 RECEPTACLE 20-16 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33B9037
|
Newark | Rt Ang Shplrec 20-16 016Br Rohs Compliant: Yes |Amp Te Connectivity 42700-1 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1590 | Buy Now |
DISTI #
36AC4874
|
Newark | Shur Plug 180 Receptacle 20-16 Awg Br |Amp Te Connectivity 42700-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1410 | Buy Now |
DISTI #
A111191CT-ND
|
DigiKey | CONN TERM RCPT R/A 16-20AWG Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8878 In Stock |
|
$0.1304 / $0.2900 | Buy Now |
DISTI #
42700-1
|
Avnet Americas | Crimp Terminal 16-20AWG F 18.16mm 4.95mm Strip on Reel - Tape and Reel (Alt: 42700-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 56000 Factory Stock |
|
$0.1314 / $0.1439 | Buy Now |
DISTI #
571-42700-1-LP
|
Mouser Electronics | Terminals RT ANG SHPLREC 20-16 Loose Piece RoHS: Compliant | 1700 |
|
$0.2920 / $0.3610 | Buy Now |
DISTI #
571-42700-1
|
Mouser Electronics | Terminals RT ANG SHPLREC 20-16 016BR RoHS: Compliant | 8000 |
|
$0.1400 / $0.1690 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.1228 | Buy Now |
DISTI #
AMP42700-1
|
Heilind Electronics | RT ANG SHPLREC 20-16 016BR | Americas - 0 in Stock |
|
$0.1345 / $0.1580 | Buy Now |
|
Onlinecomponents.com | SHUR PLUG 180 RECEPTACLE 20-16 AWG BR RoHS: Compliant |
20000 In Stock 56000 Factory Stock |
|
$0.1410 / $0.1580 | Buy Now |
DISTI #
65008451
|
Verical | Shur-Plug 16-20AWG Brass F 18.16mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 20000 |
|
$0.1914 / $0.2194 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42700-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42700-1
TE Connectivity
SHUR PLUG 180 RECEPTACLE 20-16 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |