Part Details for 4270-10R by SCS
Overview of 4270-10R by SCS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 4270-10R
4270-10R CAD Models
4270-10R Part Data Attributes:
|
4270-10R
SCS
Buy Now
Datasheet
|
Compare Parts:
4270-10R
SCS
Connector Accessory, Cover Item
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCS ELECTRONIC MATERIAL SOLUTIONS DIVISION | |
Reach Compliance Code | unknown | |
Associated Mil-Specs | MS90376, MIL PRF 5501/31A, MIL PRF 5501/32A | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Military Connector Accessory Name | COVER ITEM |
Alternate Parts for 4270-10R
This table gives cross-reference parts and alternative options found for 4270-10R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4270-10R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34205 | Connector Accessory | Desco Industries Inc | 4270-10R vs 34205 |