Part Details for 4269 by Keystone Electronics Corp
Overview of 4269 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4269IDKD-2#PBF | Analog Devices | IEEE 802.3at Hi Pwr PD & Sync | |
LTC4269IDKD-1#TRPBF | Analog Devices | IEEE 802.3at Hi Pwr PD & No-Op | |
LTC4269CDKD-2#PBF | Analog Devices | IEEE 802.3at Hi Pwr PD & Sync |
Price & Stock for 4269
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2843
|
Newark | Clear Hole Spacer Aluminum/ Bulk |Keystone 4269 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9340 / $1.0100 | Buy Now |
DISTI #
36-4269-ND
|
DigiKey | ROUND SPACER #10 ALUMINUM 2" Min Qty: 500 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5800 | Buy Now |
DISTI #
534-4269
|
Mouser Electronics | Standoffs & Spacers SPACER Replaced NC1118310A RoHS: Compliant | 253 |
|
$1.0500 / $1.5600 | Buy Now |
DISTI #
71280718
|
RS | CLEAR HOLE SPACER ALUMINUM | Keystone Electronics 4269 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8800 / $0.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$2.0300 | Buy Now |
DISTI #
KEYS4269
|
TME | Spacer sleeve, 50.8mm, cylindrical, aluminium, Out.diam: 7.92mm Min Qty: 10 | 0 |
|
$1.4900 / $1.9100 | RFQ |
DISTI #
000000000002285074
|
Sager | Standoffs & Spacers SPACER Replaced NC1118310A Min Qty: 500 | 0 |
|
$0.7782 / $1.1500 | Buy Now |
Part Details for 4269
4269 CAD Models
4269 Part Data Attributes
|
4269
Keystone Electronics Corp
Buy Now
|
Compare Parts:
4269
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |