-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 RECEPTACLE 22-18 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H4402
|
Newark | .250 Fast Rec 22-18 Rohs Compliant: Yes |Amp Te Connectivity 42640-1 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0740 | Buy Now |
DISTI #
A27582CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
73540 In Stock |
|
$0.0607 / $0.1800 | Buy Now |
DISTI #
42640-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 19.05mm 7.64mm Strip - Tape and Reel (Alt: 42640-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.0642 | Buy Now |
DISTI #
571-42640-1
|
Mouser Electronics | Terminals N/I-RECP 22-18 RoHS: Compliant | 24000 |
|
$0.0640 / $0.0710 | Buy Now |
DISTI #
571-42640-1-LP
|
Mouser Electronics | Terminals N/I-RECP 22-18 Loose Piece RoHS: Compliant | 1989 |
|
$0.1630 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Container: Reel | 0Reel |
|
$0.0571 | Buy Now |
DISTI #
AMP42640-1
|
Heilind Electronics | .250 FAST REC 22-18 BR | Americas - 0 in Stock |
|
$0.0600 / $0.0723 | Buy Now |
|
Onlinecomponents.com | 250 FASTON REC 22-18 AWG BR RoHS: Compliant |
24000 On Order |
|
$0.0615 / $0.0693 | Buy Now |
DISTI #
42640-1
|
TTI | Terminals N/I-RECP 22-18 RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 12000 Container: Reel | Americas - 0 |
|
$0.0570 / $0.0690 | Buy Now |
DISTI #
AMP42640-1
|
Interstate Connecting Components | .250 FAST REC 22-18 BR | 0 |
|
$0.0600 / $0.0723 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42640-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42640-1
TE Connectivity
FASTON 250 RECEPTACLE 22-18 AWG BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |