Part Details for 42600-5-12-BO by OC White Company
Overview of 42600-5-12-BO by OC White Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
61083-042600LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 40 Positions. | |
54121-421042600LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
70426-002LF | Amphenol Communications Solutions | Metral® Coax and Mini Coax, Backplane Connectors, Power Connector Assembly, LF |
Price & Stock for 42600-5-12-BO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 6’’ Green-Lite® LED Magnifier RoHS: Compliant | 0 |
|
$715.8000 / $758.1000 | Buy Now |