Part Details for 4260-002LF by Tusonix
Overview of 4260-002LF by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 4260-002LF
4260-002LF CAD Models
4260-002LF Part Data Attributes
|
4260-002LF
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4260-002LF
Tusonix
Data Line Filter, 1 Function(s), 50V, 3A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT; WITH SILVER PLATED COPPER ALLOY HEX NUT AND INTERNAL TOOTH LOCK WASHER | |
Capacitance | 7500 µF | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 3 A | |
Rated Voltage | 50 V | |
Terminal Finish | Silver (Ag) |