There are no models available for this part yet.
Overview of 426-250 by Bivar Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 426-250 by Bivar Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33R8457
|
Newark | Perm-O-Pads, Round, Transistor Cap, 0.205 Id, Nylon, Natural/Bag |Bivar 426-250 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6600 / $0.7760 | Buy Now | |
DISTI #
426-250-ND
|
DigiKey | MOUNT CIRCULAR TO247 0.250" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
496 In Stock |
|
$0.6956 / $1.9200 | Buy Now | |
DISTI #
749-426-250
|
Mouser Electronics | LED Mounting Hardware Perm-O-Pad Round Tran Cap Natural RoHS: Compliant | 0 |
|
$0.3960 / $1.2200 | Order Now | |
DISTI #
70529221
|
RS | PERM-O-PADS, Round, Transistor Cap, 0.205 ID, Nylon, Natural | Bivar Inc. 426-250 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.7500 | RFQ | |
Future Electronics | LED Mounting Hardware Perm-O-Pad Round Tra n Cap Natural RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.7350 | Buy Now | ||
DISTI #
426-250
|
TME | Insulating distance, polyamide 66, 5.5mm, natural, UL94V-2, TO247 Min Qty: 500 | 0 |
|
$0.8600 / $1.2300 | RFQ |
CAD Models for 426-250 by Bivar Inc
Part Data Attributes for 426-250 by Bivar Inc
426-250
Bivar Inc
|
|
---|---|
Samacsys Manufacturer
|
Bivar
|
Want to compare parts?
-
426-250Bivar IncVS
-