There are no models available for this part yet.
Overview of 425F22A016M3840 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 425F22A016M3840 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
425F22A016M3840-ND
|
DigiKey | CRYSTAL 16.3840MHZ 10PF SMD Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4471 | Buy Now | |
DISTI #
425F22A016M3840
|
Avnet Americas | Crystal 16.384MHz 10pF 4-Pin CSMD T/R - Tape and Reel (Alt: 425F22A016M3840) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-425F22A016M3840
|
Mouser Electronics | Crystals 16.384MHz 10pF 20ppm -20C +70C RoHS: Compliant | 0 |
|
$0.4160 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.4170 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4296 / $0.4758 | Buy Now | ||
DISTI #
425F22A016M3840
|
Richardson RFPD | CRYSTAL RESONATOR RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.3800 / $0.4400 | Buy Now | |
DISTI #
425F22A016M3840
|
Avnet Abacus | - Tape and Reel (Alt: 425F22A016M3840) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for 425F22A016M3840 by CTS Corporation
Part Data Attributes for 425F22A016M3840 by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Package Description
|
GREEN PACKAGE-4
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.60.00.50
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
AT CUT
|
Aging
|
3 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
10 µW
|
Frequency Stability
|
0.002%
|
Frequency Tolerance
|
20 ppm
|
JESD-609 Code
|
e4
|
Load Capacitance
|
10 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
16.384 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Physical Dimension
|
2.5mm x 2mm x 0.65mm
|
Series Resistance
|
100 Ω
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD OVER NICKEL
|
Alternate Parts for 425F22A016M3840
This table gives cross-reference parts and alternative options found for 425F22A016M3840. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 425F22A016M3840, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GA324163F22IAR | Parallel - Fundamental Quartz Crystal, 16.384MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | 425F22A016M3840 vs GA324163F22IAR |