Part Details for 425FX7S029M9990 by CTS Corporation
Overview of 425FX7S029M9990 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 425FX7S029M9990
425FX7S029M9990 CAD Models
425FX7S029M9990 Part Data Attributes
|
425FX7S029M9990
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
425FX7S029M9990
CTS Corporation
Series - Fundamental Quartz Crystal, 29.999MHz Nom, GREEN COMPLIANT, CERAMIC, METAL, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Package Description | GREEN COMPLIANT, CERAMIC, METAL, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TAPE AND REEL | |
Aging | 3 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 15 ppm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 29.999 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L2.5XB2.0XH0.65 (mm)/L0.098XB0.079XH0.026 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 425FX7S029M9990
This table gives cross-reference parts and alternative options found for 425FX7S029M9990. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 425FX7S029M9990, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SQSR115D3-29.999-T&R | Series - Fundamental Quartz Crystal, 29.999MHz Nom, SMD, 4 PIN | Sunny Electronics Corp | 425FX7S029M9990 vs SQSR115D3-29.999-T&R |
SQSR115H6-29.999-T&R | Series - Fundamental Quartz Crystal, 29.999MHz Nom, SMD, 4 PIN | Sunny Electronics Corp | 425FX7S029M9990 vs SQSR115H6-29.999-T&R |
SQSR115E6-29.999-T&R | Series - Fundamental Quartz Crystal, 29.999MHz Nom, SMD, 4 PIN | Sunny Electronics Corp | 425FX7S029M9990 vs SQSR115E6-29.999-T&R |
SQSR115F6-29.999-T&R | Series - Fundamental Quartz Crystal, 29.999MHz Nom, SMD, 4 PIN | Sunny Electronics Corp | 425FX7S029M9990 vs SQSR115F6-29.999-T&R |
SQSR115D6-29.999-T&R | Series - Fundamental Quartz Crystal, 29.999MHz Nom, SMD, 4 PIN | Sunny Electronics Corp | 425FX7S029M9990 vs SQSR115D6-29.999-T&R |
SQSR115B6-29.999-T&R | Series - Fundamental Quartz Crystal, 29.999MHz Nom, SMD, 4 PIN | Sunny Electronics Corp | 425FX7S029M9990 vs SQSR115B6-29.999-T&R |
SQSR115C6-29.999-T&R | Series - Fundamental Quartz Crystal, 29.999MHz Nom, SMD, 4 PIN | Sunny Electronics Corp | 425FX7S029M9990 vs SQSR115C6-29.999-T&R |
SQSR115I6-29.999-T&R | Series - Fundamental Quartz Crystal, 29.999MHz Nom, SMD, 4 PIN | Sunny Electronics Corp | 425FX7S029M9990 vs SQSR115I6-29.999-T&R |