Part Details for 425963 by pSemi
Overview of 425963 by pSemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 425963
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SPDT HIGH POWER ULTRACMOS 10 MHZ-3.0 GHZ RF SWITCH SPDT, 10MHz Min, 3000MHz Max, 1 Func, 0.6dB Insertion Loss-Max, CMOS RoHS: Compliant | Europe - 289 |
|
RFQ |