Part Details for 4259-3-00-34-00-00-03-0 by Mill-Max Mfg Corp
Results Overview of 4259-3-00-34-00-00-03-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4259-3-00-34-00-00-03-0 Information
4259-3-00-34-00-00-03-0 by Mill-Max Mfg Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSNL4259MF-005 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-005 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 5ft | |
CS-DSNL4259MF-010 | Amphenol Cables on Demand | Amphenol CS-DSNL4259MF-010 DB25 Male to DB9 Female Null Modem Cable - Double Shielded - Full Handshaking 10ft |
Price & Stock for 4259-3-00-34-00-00-03-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86C6494
|
Newark | Standard I.c. Pin/Bulk |Mill-Max 4259-3-00-34-00-00-03-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9140 / $2.4100 | Buy Now |
DISTI #
4259-300340000030-ND
|
DigiKey | CONN PC PIN CIRC .018DIA GOLD Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2782 | Buy Now |
DISTI #
575-4259300340000
|
Mouser Electronics | Circuit Board Hardware - PCB 50u AU OVER NI RoHS: Compliant | 0 |
|
$1.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk |
0 Bulk |
|
$1.1700 | Buy Now |
DISTI #
000000000000405064
|
Sager | Circuit Board Hardware - PCB 50u AU OVER NI Min Qty: 1000 | 0 |
|
$0.6203 / $2.7000 | Buy Now |
Part Details for 4259-3-00-34-00-00-03-0
4259-3-00-34-00-00-03-0 CAD Models
4259-3-00-34-00-00-03-0 Part Data Attributes
|
4259-3-00-34-00-00-03-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
4259-3-00-34-00-00-03-0
Mill-Max Mfg Corp
PCB Terminal, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |