Part Details for 42563-6 by TE Connectivity
Results Overview of 42563-6 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
42563-6 Information
42563-6 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD7342-563 | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS | |
MSD7342-563ML | Coilcraft Inc | Power inductor, 20% tol, dual-wound SMT, RoHS | |
MSD7342-563MLC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT |
Price & Stock for 42563-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4871
|
Newark | Faston 250 Flag Rec 12-10 Awg Sphbz |Amp Te Connectivity 42563-6 RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 3500 |
|
$0.5660 | Buy Now |
DISTI #
13H4392
|
Newark | 250 Flg Fast Rec H 12-10 Sphbz Rohs Compliant: Yes |Amp Te Connectivity 42563-6 RoHS: Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4730 | Buy Now |
DISTI #
A27667CT-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
20877 In Stock |
|
$0.4045 / $0.8700 | Buy Now |
DISTI #
42563-6
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG RCP 17.02mm Silver Strip - Tape and Reel (Alt: 42563-6) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.3883 / $0.3964 | Buy Now |
DISTI #
571-42563-6
|
Mouser Electronics | Terminals 12-10 AWG .250 RCPT RoHS: Compliant | 7000 |
|
$0.4350 / $0.4740 | Buy Now |
DISTI #
571-42563-6-LP
|
Mouser Electronics | Terminals 12-10 AWG .250 RCPT Loose Piece RoHS: Compliant | 0 |
|
$0.7730 / $0.9700 | Order Now |
|
TE Connectivity | 250 FASTON FLAG REC 12-10 AWG SPBZ Quick Disconnect Terminal Type: Receptacle Wire Size: 12 – 10 AWG... more RoHS: Compliant Min Qty: 1 | 20877 |
|
$0.4500 / $0.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 14000 Lead time: 25 Weeks Container: Reel |
0 Reel |
|
$0.3810 | Buy Now |
DISTI #
AMP42563-6
|
Heilind Electronics | 250 FLG FAST REC H 12-10 SPHBZ | Americas - 0 in Stock |
|
$0.4759 / $0.4830 | Buy Now |
|
Onlinecomponents.com | 250 FASTON FLAG REC 12-10 AWG SPBZ RoHS: Compliant |
3550 In Stock |
|
$0.4017 / $1.1510 | Buy Now |