-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BRASS, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H9592
|
Newark | 180 Shpl Rec 20-16 016Br Rohs Compliant: Yes |Amp Te Connectivity 42531-1 Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1540 | Buy Now |
|
Onlinecomponents.com | 180 SHPL REC 20-16 016BR RoHS: Compliant |
25000 In Stock |
|
$0.1306 / $0.1482 | Buy Now |
DISTI #
66200260
|
Verical | Terminal Crimp RCP Cable Mount RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2301 | Americas - 25000 |
|
$0.1735 / $0.2058 | Buy Now |
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 8400 |
|
$0.1400 / $0.8000 | Buy Now | |
DISTI #
3151423
|
Farnell | 180 SHPL REC 20-16 016BR RoHS: Compliant Min Qty: 12500 Lead time: 15 Weeks, 0 Days Container: Each | 0 |
|
$0.2153 | Buy Now |
|
Master Electronics | 180 SHPL REC 20-16 016BR RoHS: Compliant |
25000 In Stock |
|
$0.1306 / $0.1482 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42531-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42531-1
TE Connectivity
BRASS, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |