Part Details for 42518 by Desco Industries Inc
Overview of 42518 by Desco Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H6123
|
Newark | Static Protection Mat, Mat Type:-, Mat Colour:-, Mat Material:-, Ground Terminals:-, Length:-, External Width:36", Thickness:-, Surface Resistivity Mm:-, Mat Features:-, Product Range:-, Colour:Blue, Roll Length:50Ft Rohs Compliant: Yes |Desco 42518 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,338.5900 | Buy Now |
DISTI #
16-1451-ND
|
DigiKey | TABLE MAT VINYL BLUE 50' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
6 In Stock |
|
$1,274.8600 | Buy Now |
DISTI #
809-42518
|
Mouser Electronics | Anti-Static Control Products ROLL STATFREE Z2 3 LAYER RoHS: Compliant | 0 |
|
$1,338.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,236.8900 / $1,327.9600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$550.0000 / $846.1500 | Buy Now |
DISTI #
211ST2518
|
Techni-Tool, Inc. | Desco 42518 Statfree Z2⢠Roll, 36" x 50 ft. Blue | 1 |
|
$1,338.5900 | Buy Now |
DISTI #
211ST2518
|
TestEquity LLC | Desco 42518 Statfree Z2⢠Roll, 36" x 50 ft. Blue | 1 |
|
$1,338.5900 | Buy Now |