Part Details for 42516 by Desco Industries Inc
Overview of 42516 by Desco Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H6121
|
Newark | Static Protection Mat, Mat Type:-, Mat Colour:-, Mat Material:-, Ground Terminals:-, Length:-, External Width:30", Thickness:-, Surface Resistivity Mm:-, Mat Features:-, Product Range:-, Colour:Blue, Roll Length:50Ft Rohs Compliant: Yes |Desco 42516 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,114.9300 | Buy Now |
DISTI #
16-1504-ND
|
DigiKey | TABLE MAT VINYL BLUE 50' Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
4 In Stock |
|
$1,061.8400 | Buy Now |
DISTI #
809-42516
|
Mouser Electronics | Anti-Static Control Products ROLL STATFREE Z2 3 LAYER RoHS: Compliant | 0 |
|
$1,114.9300 | Order Now |
|
Onlinecomponents.com | Mat, Table, 3 Layer Vinyl, 106 to 108 (RTT) Ohms, Blue, 0.76 m x 15.2 m | Desco 42516 RoHS: Compliant |
1 In Stock |
|
$1,019.7600 / $1,075.1100 | Buy Now |
DISTI #
51556664
|
Verical | Roll, Stat free Z2, 3Layer, Blue, 0.125 In X 30 In X 50 Ft Min Qty: 1 Package Multiple: 1 Date Code: 1938 | Americas - 1 |
|
$1,325.6880 / $1,397.6430 | Buy Now |
|
Master Electronics | Mat, Table, 3 Layer Vinyl, 106 to 108 (RTT) Ohms, Blue, 0.76 m x 15.2 m | Desco 42516 RoHS: Compliant |
1 In Stock |
|
$1,019.7600 / $1,075.1100 | Buy Now |
DISTI #
691ST2516
|
Techni-Tool, Inc. | Desco 42516 Roll, Statfree Z2, 3-Layer, Blue, 0.125" X 30" X 50' | 1 |
|
$1,114.9300 | Buy Now |
DISTI #
691ST2516
|
TestEquity LLC | Desco 42516 Roll, Statfree Z2, 3-Layer, Blue, 0.125" X 30" X 50' | 1 |
|
$1,114.9300 | Buy Now |
Part Details for 42516
42516 CAD Models
42516 Part Data Attributes
|
42516
Desco Industries Inc
Buy Now
|
Compare Parts:
42516
Desco Industries Inc
|
Samacsys Manufacturer | Desco Industries |