Part Details for 42512 by Extech by FLIR
Overview of 42512 by Extech by FLIR
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4251-2IS6#TRMPBF | Analog Devices | Neg V Hot Swap Cntrs in SOT-23 | |
LTC4251-2IS6#TRPBF | Analog Devices | Neg V Hot Swap Cntrs in SOT-23 | |
LTC4251-2CS6#TRPBF | Analog Devices | Neg V Hot Swap Cntrs in SOT-23 |
Price & Stock for 42512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M1175
|
Newark | Thermometer, Infrared |Extech Instruments 42512 (Alternate Part Number: 793950425121 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$209.9900 | Buy Now |
DISTI #
42512-ND
|
DigiKey | THERMO HANDHELD GUN -58F-1832F Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$209.9900 | Buy Now |
DISTI #
685-42512
|
Mouser Electronics | Environmental Test Equipment IR Thermometer, 30:1 Dual Laser RoHS: Compliant | 0 |
|
$209.9900 | Order Now |
|
Onlinecomponents.com | Dual Laser Infrared Thermometers Indicates Ideal Measuring Distance RoHS: Compliant |
1 In Stock 50 Factory Stock |
|
$191.0900 / $203.6900 | Buy Now |
DISTI #
EX42512
|
TME | Infrared thermometer, LCD, -50÷1000°C, Accur.(IR): ±(1%+1°C) Min Qty: 1 | 1 |
|
$159.4900 / $168.2400 | Buy Now |
|
Master Electronics | Dual Laser Infrared Thermometers Indicates Ideal Measuring Distance RoHS: Compliant |
1 In Stock 50 Factory Stock |
|
$191.0900 / $203.6900 | Buy Now |
DISTI #
18690.1
|
TestEquity LLC | Extech 42512 Infrared Thermometer, Fast Response 30:1, Dual Laser, Backlit LCD, w/Case | 0 |
|
$209.9900 | Buy Now |