-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 FLAG REC 18-12 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7572
|
Newark | Female Flag Disconnect, 18Awg-12Awg Rohs Compliant: Yes |Amp Te Connectivity 42511-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 7601 |
|
$0.0590 | Buy Now |
DISTI #
33B9027
|
Newark | Terminal, Flag Disconnect, 0.25In, Crimp, Product Range:Faston 250 Series, Terminal Type:Female Flag Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:18Awg, Wire Size Awg Max:12Awg Rohs Compliant: Yes |Amp Te Connectivity 42511-2 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 | Buy Now |
DISTI #
A27613CT-ND
|
DigiKey | CONN QC RCPT 12-18AWG 0.250 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
61559 In Stock |
|
$0.0853 / $0.2600 | Buy Now |
DISTI #
42511-2
|
Avnet Americas | Quick Disconnect Terminal 12-18AWG RCP 17.01mm 7.62mm Tin Strip on Reel - Tape and Reel (Alt: 42511-2) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0904 | Buy Now |
DISTI #
571-425112
|
Mouser Electronics | Terminals .25 FLAG FAST RCPT Reel of 4000 RoHS: Compliant | 68000 |
|
$0.0930 / $0.1140 | Buy Now |
DISTI #
571-425112-CT
|
Mouser Electronics | Terminals .25 FLAG FAST RCPT Cut Strip of 100 RoHS: Compliant | 2400 |
|
$0.1640 | Buy Now |
DISTI #
571-425112-MR
|
Mouser Electronics | Terminals .25 FLAG FAST RCPT Reel of 1000 RoHS: Compliant | 0 |
|
$0.1360 | Order Now |
DISTI #
V72:2272_11685101
|
Arrow Electronics | Quick Disconnect Terminal 12-18AWG Brass RCP 17.01mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2213 Container: Cut Strips | Americas - 11856 |
|
$0.0801 / $0.1456 | Buy Now |
|
Future Electronics | Faston 18-12 AWG Tab-Lok Insulation Support Flag Receptacle Terminal RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks Container: Reel | 112000Reel |
|
$0.0662 / $0.0723 | Buy Now |
DISTI #
AMP42511-2
|
Heilind Electronics | 250 FLAG FAST RCPT 18-12 TPBR | Americas - 1056000 in Stock396000 On Order |
|
$0.0734 / $0.0792 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42511-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42511-2
TE Connectivity
FASTON 250 FLAG REC 18-12 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |