Part Details for 4251-004 by Tusonix
Results Overview of 4251-004 by Tusonix
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4251-004 Information
4251-004 by Tusonix is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for 4251-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-1288-ND
|
DigiKey | FILTER LC(PI) 0.028UF CHAS Min Qty: 100 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.9830 | Buy Now |
DISTI #
800-4251-004
|
Mouser Electronics | EMI Feedthrough Filters 28000pF 100Volts@85C RoHS: Not Compliant | 8 |
|
$23.7600 / $37.9900 | Buy Now |
|
Quest Components | DATA LINE FILTER, 1 FUNCTION(S), 100V, 10A | 20 |
|
$16.2060 / $19.7100 | Buy Now |
|
Quest Components | DATA LINE FILTER, 1 FUNCTION(S), 100V, 10A | 19 |
|
$10.0000 / $15.0000 | Buy Now |
DISTI #
4251-004
|
TTI | EMI Feedthrough Filters 28000pF 100Volts@85C Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 961 In Stock |
|
$9.9800 / $11.3500 | Buy Now |
Part Details for 4251-004
4251-004 CAD Models
4251-004 Part Data Attributes
|
4251-004
Tusonix
Buy Now
Datasheet
|
Compare Parts:
4251-004
Tusonix
Data Line Filter, 1 Function(s), 100V, 10A
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT; WITH SILVER PLATED COPPER ALLOY HEX NUT AND INTERNAL TOOTH LOCK WASHER | |
Capacitance | 28000 µF | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 75 dB | |
Insulation Resistance-Min | 10000 MΩ | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Terminal Finish | Silver (Ag) |
Alternate Parts for 4251-004
This table gives cross-reference parts and alternative options found for 4251-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4251-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
4251-004 | CTS Corporation | Check for Price | Data Line Filter, 1 Function(s), 100V, 10A, | 4251-004 vs 4251-004 |
4251-004LF | CTS Corporation | Check for Price | Data Line Filter, 1 Function(s), 100V, 10A, | 4251-004 vs 4251-004LF |
4251-004 Frequently Asked Questions (FAQ)
-
Tusonix recommends a 4-layer PCB with a solid ground plane, and thermal vias under the device to dissipate heat. A thermal pad on the bottom of the device should be connected to a large copper area on the PCB to improve heat dissipation.
-
To ensure EMC, use a shielded enclosure, keep cables and wires away from the device, and use a common-mode choke or ferrite bead on the input lines. Additionally, follow good PCB layout practices, such as separating analog and digital grounds.
-
Tusonix recommends using a pi-filter (L-C-R) on the input and output lines to reduce electromagnetic interference (EMI) and improve signal quality. The filter components should be selected based on the specific application and frequency range.
-
To troubleshoot issues, check the PCB layout, component selection, and soldering quality. Verify that the input and output capacitors are properly selected and installed. Use an oscilloscope to measure the output waveform and identify any signs of oscillation or instability.
-
Use a high-impedance probe or a differential probe to measure the output voltage. Set the oscilloscope to the correct bandwidth and sampling rate. Use a frequency counter or spectrum analyzer to measure the output frequency and spectral purity.