Part Details for 42506-2 by TE's AMP
Overview of 42506-2 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54242-506041150LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 4 Positions, 2.54mm (0.100in) Pitch. | |
10106264-2506001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Receptacle, 5LP 24S 2HP | |
86303425060LF | Amphenol Communications Solutions | 86303425060LF-DSUB F LVRLOCK ASY 09-37 |
Part Details for 42506-2
42506-2 CAD Models
42506-2 Part Data Attributes
|
42506-2
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
42506-2
TE's AMP
BRASS, TIN FINISH, PCB TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |