Part Details for 425 by Keystone Electronics Corp
Results Overview of 425 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
425 Information
425 by Keystone Electronics Corp is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H7268
|
Newark | Spacer Rohs Compliant: Yes |Keystone 425 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1180 / $0.1290 | Buy Now |
DISTI #
36-425-ND
|
DigiKey | ROUND SPACER #6 ALUMINUM 3/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
964 In Stock |
|
$0.1114 / $0.2800 | Buy Now |
DISTI #
534-425
|
Mouser Electronics | Standoffs & Spacers AL SPCR #6X3/4 RoHS: Compliant | 5380 |
|
$0.1110 / $0.2800 | Buy Now |
DISTI #
71171437
|
RS | Spacer, Round, Economy, O.D. .193,3/4 Inch long,#6 Hole, Aluminum | Keystone Electronics 425 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1190 / $0.1300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk |
0 Bulk |
|
$0.1496 | Buy Now |
|
Bisco Industries | 46 |
|
Buy Now | ||
DISTI #
KEY425
|
Heilind Electronics | ALUMINUM ECONOMY SPACER | Americas - 785 in Stock |
|
$0.1050 | Buy Now |
DISTI #
KEYS425
|
TME | Spacer sleeve, 19.05mm, cylindrical, aluminium, Out.diam: 4.9mm Min Qty: 10 | 0 |
|
$0.1400 / $0.1790 | RFQ |
DISTI #
KEY425
|
Interstate Connecting Components | ALUMINUM ECONOMY SPACER | 261 |
|
$0.1050 | Buy Now |
DISTI #
000000000000358551
|
Sager | Standoffs & Spacers AL SPCR #6X3/4 Min Qty: 2500 | 0 |
|
$0.1050 | Buy Now |
Part Details for 425
425 CAD Models
425 Part Data Attributes
|
425
Keystone Electronics Corp
Buy Now
|
Compare Parts:
425
Keystone Electronics Corp
Select a part to compare: |
Samacsys Manufacturer | Keystone Electronics |