Part Details for 425 25MM by 3M Interconnect
Overview of 425 25MM by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft | |
CS-DSPMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSPMDB25MM-010 25-Pin (DB25) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 10ft | |
CS-DSLSZH25MM-025 | Amphenol Cables on Demand | Amphenol CS-DSLSZH25MM-025 25-Pin (DB25) LSZH Low Smoke D-Sub Cable - Double Shielded + EMI Cage - Male / Male 25ft |
Price & Stock for 425 25MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R8748
|
Newark | Aluminium Foil Tape, 25Mm X 55M, Tape Type:Aluminium Foil, Tape Backing Material:Aluminium Foil, Tape Width - Metric:25Mm, Tape Width - Imperial:0.98", Tape Length - Metric:55M, Tape Length - Imperial:180.45Ft, Tape Colour:Silver, Rohs Compliant: Na |3M 425 25MM (Alternate Part Number: 00051125853224 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 105 |
|
$46.9800 / $59.8000 | Buy Now |
Part Details for 425 25MM
425 25MM CAD Models
425 25MM Part Data Attributes
|
425 25MM
3M Interconnect
Buy Now
|
Compare Parts:
425 25MM
3M Interconnect
Select a part to compare: |
Samacsys Manufacturer | 3M |