There are no models available for this part yet.
Overview of 424HE24-RB by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 424HE24-RB by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Switch Limit N.O./N.C. 4PDT Top Roller Plunger Connector 7A 28VDC 53.38N Linear Panel Mount RoHS: Compliant |
2 Partner Stock |
|
$1,380.7400 / $1,695.1900 | Buy Now | ||
DISTI #
424HE24RB-HON
|
TME | Limit switch Min Qty: 1 | 2 |
|
$1,655.9893 | Buy Now | |
DISTI #
C1S315200986794
|
Chip1Stop | Limit Switch | 2 |
|
$1,670.0000 | Buy Now | |
Master Electronics | Switch Limit N.O./N.C. 4PDT Top Roller Plunger Connector 7A 28VDC 53.38N Linear Panel Mount RoHS: Compliant |
2 Partner Stock |
|
$1,380.7400 / $1,695.1900 | Buy Now |