Part Details for 424A by Linear Technology
Overview of 424A by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS8424-A | Coilcraft Inc | Telecom Transformer | |
2SK3424-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 48A 11.5Mohm Mp-25/To-220Ab | |
DF71424AK64FPV | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |