42491-0312
Molex
Description: Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,

Overview of 42491-0312 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10034249-101LF Amphenol Communications Solutions AirMax VS®, Backplane Connectors, Header, Right Angle, Press-Fit, 3 Pair, 10 Column, 90 Position, 2.00mm (0.079in) Pitch
G832MB031203122HR Amphenol Communications Solutions 0.80mm Board-to-Board 85Ω Connector, Pitch 0.8mm, Height 5.7 mm, 120 Positions, Dual Row, BTB Vertical Receptacle SMT, 15u\\ Gold White.
H7N0312LD-E Renesas Electronics Corporation Nch Single Power Mosfet 30V 85A 3.3Mohm LDPAK(L)/To-262

Price & Stock for 42491-0312 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 58J9020
Newark Header Connector, pcb Mount, recept,2 Contacts, pin,0.156 Pitch, pc Tail Terminal, locking |Molex 42491-0312 RoHS: Not Compliant Min Qty: 8100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.4090
$0.4090 Buy Now
Onlinecomponents.com 3.96mm Pitch KK® Solid Header, Vertical, Friction Lock, with Press-fit Plastic Peg PCB Lock, 2 Circuits, 0.38µm Gold (Au) Selective Plating RoHS: Compliant 0
  • 4,050 $0.3950
  • 8,100 $0.3540
$0.3540 / $0.3950 Buy Now

CAD Models for 42491-0312 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 42491-0312 by Molex

42491-0312
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
STACKED
Board Mounting Option
PEG
Body Breadth
0.394 inch
Body Depth
0.446 inch
Body Length
0.306 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
6 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1500VAC V
Durability
100 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
9.7856 N
Insulation Resistance
5000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.156 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
FRICTION LOCK
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
50 °C
Operating Temperature-Min
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
15u inch
Rated Current (Signal)
7 A
Reference Standard
UL, CSA
Terminal Length
0.14 inch
Terminal Pitch
3.96 mm
Termination Type
SOLDER
Total Number of Contacts
2
UL Flammability Code
94V-0
Withdrawl Force-Min
3.753 N
Want to compare parts?
  1. 42491-0312
    Molex
    Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle,
    VS

Alternate Parts for 42491-0312

This table gives cross-reference parts and alternative options found for 42491-0312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42491-0312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
26-64-4020 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Friction Lock, Natural Insulator, Receptacle, Molex 42491-0312 vs 26-64-4020
26-65-4020 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Latch, Receptacle, Molex 42491-0312 vs 26-65-4020
Part Number Description Manufacturer Compare
10-02-1027 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Receptacle, Molex 42491-0312 vs 10-02-1027
644617-2 2 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE's AMP 42491-0312 vs 644617-2
3-641210-2 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug TE Connectivity 42491-0312 vs 3-641210-2
2-647123-2 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Black Insulator, Plug TE Connectivity 42491-0312 vs 2-647123-2
3-644759-2 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle TE Connectivity 42491-0312 vs 3-644759-2
3-644631-2 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug TE Connectivity 42491-0312 vs 3-644631-2
640389-2 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug TE Connectivity 42491-0312 vs 640389-2
HTSW-102-09-G-S Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle, LEAD FREE Samtec Inc 42491-0312 vs HTSW-102-09-G-S
644749-2 Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug TE Connectivity 42491-0312 vs 644749-2
3-644613-2 Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Plug TE Connectivity 42491-0312 vs 3-644613-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 42491-0312 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 42491-0312 by Molex

Select Manufacturer
Which Manufacturer of 42491-0312 would you like to use for your alert(s)?
  • Please alert me when 42491-0312 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 42491-0312 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 42491-0312 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 42491-0312 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 42491-0312.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 42491-0312 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: