-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 (4.8 MM) TAB 22-18 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4174
|
Newark | Male Disconnect, 4.75Mm, Uninsulated, Product Range:Faston 187 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Amp Te Connectivity 42490-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15205 |
|
$0.0880 / $0.0960 | Buy Now |
DISTI #
33B9026
|
Newark | Male Disconnect, 4.75Mm, Uninsulated, Product Range:Faston 187 Series, Terminal Type:Male Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:22Awg, Wire Size Awg Max:18Awg Rohs Compliant: Yes |Amp Te Connectivity 42490-3 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 7000 |
|
$0.0620 | Buy Now |
DISTI #
A27898CT-ND
|
DigiKey | CONN QC TAB 18-22AWG 0.187 CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
37791 In Stock |
|
$0.0656 / $0.2000 | Buy Now |
DISTI #
42490-3
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG M 17.14mm 5.84mm Tin Strip on Reel - Tape and Reel (Alt: 42490-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 20000 Factory Stock |
|
$0.0694 | Buy Now |
DISTI #
571-42490-3
|
Mouser Electronics | Terminals .187 FASTON TAB Reel of 5000 RoHS: Compliant | 25000 |
|
$0.0690 / $0.0850 | Buy Now |
DISTI #
571-42490-3-CT
|
Mouser Electronics | Terminals .187 FASTON TAB Cut Strip of 100 RoHS: Compliant | 4200 |
|
$0.1360 | Buy Now |
DISTI #
571-42490-3-MR
|
Mouser Electronics | Terminals .187 FASTON TAB Reel of 1000 RoHS: Compliant | 0 |
|
$0.1020 | Order Now |
DISTI #
V72:2272_11685091
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Tab 17.14mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2150 Container: Cut Strips | Americas - 1139 |
|
$0.0656 / $0.1943 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0617 | Buy Now |
DISTI #
AMP42490-3
|
Heilind Electronics | 187 FAST TAB IS 22-18 020TPBR | Americas - 15000 in Stock |
|
$0.0654 / $0.0782 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42490-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42490-3
TE Connectivity
FASTON 187 (4.8 MM) TAB 22-18 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |