Part Details for 4247 by Adafruit Industries
Overview of 4247 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSD7342-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
MSD7342-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
MSD7342-474MLB | Coilcraft Inc | General Purpose Inductor, 470uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT |
Price & Stock for 4247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AH9059
|
Newark | Hdmi Dummy Plug |Adafruit 4247 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6400 | Buy Now |
DISTI #
1528-4247-ND
|
DigiKey | HDMI DUMMY PLUG Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1069 In Stock |
|
$3.5000 | Buy Now |
DISTI #
485-4247
|
Mouser Electronics | Adafruit Accessories HDMI Dummy Plug RoHS: Not Compliant | 401 |
|
$3.5000 | Buy Now |
DISTI #
72494167
|
RS | HDMI Dummy Plug | Adafruit Industries 4247 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5000 | RFQ |
Part Details for 4247
4247 CAD Models
4247 Part Data Attributes
|
4247
Adafruit Industries
Buy Now
|
Compare Parts:
4247
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |