Part Details for 42460 by Desco Industries Inc
Overview of 42460 by Desco Industries Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61H6115
|
Newark | Static Protection Mat, 36In, Mat Type:Floor, Mat Colour:Blue, Mat Material:Vinyl, Ground Terminals:Snap, Length:36", External Width:36", Thickness:3.2Mm, Surface Resistivity Mm:-, Mat Features:Dissipative, Product Range:- Rohs Compliant: Yes |Desco 42460 (Alternate Part Number: 4010995424602 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.5200 | Buy Now |
DISTI #
16-1092-ND
|
DigiKey | TABLE MAT VINYL BLUE 3' X 2' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
15 In Stock |
|
$107.1600 | Buy Now |
DISTI #
809-42460
|
Mouser Electronics | Anti-Static Control Products Statfree Z2 3lyr Blu .125x24x36in | 0 |
|
$106.8900 / $112.5200 | Order Now |
|
Onlinecomponents.com | 0 |
|
$91.2300 / $132.0900 | Buy Now | |
DISTI #
548MU527
|
Techni-Tool, Inc. | Desco 42460 Statfree Z2⢠3-Layer Vinyl Table Mat, Blue, (2' x 3') | 0 |
|
$112.5200 | Buy Now |
DISTI #
548MU527
|
TestEquity LLC | Desco 42460 Statfree Z2⢠3-Layer Vinyl Table Mat, Blue, (2' x 3') | 0 |
|
$112.5200 | Buy Now |