Part Details for 4245CS by Century Spring Corp
Results Overview of 4245CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4245CS Information
4245CS by Century Spring Corp is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for 4245CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2343-4245CS-ND
|
DigiKey | COMP MUSIC WIRE 0.312" 0.690" Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
811 In Stock |
|
$1.6931 / $3.8400 | Buy Now |