Part Details for 4245 by Keystone Electronics Corp
Overview of 4245 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD74LVCC4245AT | Renesas Electronics Corporation | Octal Dual-supply Bus Transceiver with configurable Output Voltage with 3-state Outputs, , / | |
R4F24245NVFPV | Renesas Electronics Corporation | Microcontrollers with 16-bit High-speed H8S/2600 CPU (Non Promotion), LQFP, / | |
ISL4245EIRZ-T | Renesas Electronics Corporation | QFN Packaged, ±15kV ESD Protected, +2.7V to +5.5V, 10nA, 250kbps/1Mbps, RS-232 Transceivers with Enhanced Automatic Powerdown |
Price & Stock for 4245
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5106
|
Newark | Fuse Holder, 6.35 X 31.75Mm, Tht, 15A, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:15A, Fuse Size Held:1/4" X 1.1/4", 6.3Mm X 32Mm, Holder Terminals:Through Hole, No. Of Fuses:1Fuses, Product Range:-, Voltage Rating Vac:500Vrohs Compliant: Yes |Keystone 4245 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.8800 | Buy Now |
DISTI #
36-4245-ND
|
DigiKey | FUSE BLOCK CARTRIDGE 15A PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
6201 In Stock |
|
$1.0125 / $2.6000 | Buy Now |
DISTI #
534-4245
|
Mouser Electronics | Fuse Holder PC FUSE HOLDER .25" RoHS: Compliant | 731 |
|
$1.0700 / $2.1900 | Buy Now |
|
Future Electronics | 0.25 in Diameter UL Rated 94V-0 Wave Solderble 3AG PC Fuse Holder RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 11917Bag |
|
$1.3300 / $1.5200 | Buy Now |
DISTI #
KEYS4245
|
TME | Fuse holder, cylindrical fuses, SNAP-IN, 6.3x32mm, 15A, UL94V-0 Min Qty: 1 | 114 |
|
$1.7000 / $2.2100 | Buy Now |
DISTI #
000000000000033298
|
Sager | Fuse Holder PC FUSE HOLDER .25 Min Qty: 500 | 4452 |
|
$1.1700 / $1.6000 | Buy Now |
|
New Advantage Corporation | 0.25 in Diameter UL Rated 94V-0 Wave Solderble 3AG PC Fuse Holder RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 9100 |
|
$1.0900 | Buy Now |