-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.1in Min Cable Dia, 0.5in Max Cable Dia, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
424446-000
|
Avnet Americas | Tinel-Lock Backshell for MIL-DTL-26482 Series II, MIL-DTL-83723 Series I and III Connectors 61 Shell Size Right Angle - Bulk (Alt: 424446-000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$348.4320 / $688.4822 | Buy Now |
DISTI #
571-424446-000
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters TXR54AC90-6118AI RoHS: Compliant | 0 |
|
$786.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks Container: Box | 0Box |
|
$722.0700 | Buy Now |
DISTI #
RYCTXR54AC90-6118AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AC90-6118AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR54AC90-6118AI RoHS: Compliant | 0 |
|
$740.5800 / $1,966.5800 | Buy Now |
DISTI #
RYCTXR54AC90-6118AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR54AC90-6118AI | 0 |
|
Buy Now | |
DISTI #
000000000005604958
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54AC90-6118AI Min Qty: 1 | 0 |
|
$777.1200 / $863.4700 | Buy Now |
|
Master Electronics | TXR54AC90-6118AI RoHS: Compliant | 0 |
|
$740.5800 / $1,966.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
424446-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
424446-000
TE Connectivity
Connector Accessory, 0.1in Min Cable Dia, 0.5in Max Cable Dia, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.1 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 61 | |
Wire Gauge | 0 AWG | |
Wire Size-Max |