-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 13C M18
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4864
|
Newark | Txr40Sj00-1204Ai |Raychem Te Connectivity 424287-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$359.3100 / $380.8700 | Buy Now |
DISTI #
2266-424287-000-ND
|
DigiKey | Connector Accessory, 0.125in Min Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
25 In Stock |
|
$345.4900 / $366.2200 | Buy Now |
DISTI #
424287-000
|
Avnet Americas | TXR40SJ00-1204AI - Bulk (Alt: 424287-000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$210.2400 / $287.5418 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks Container: Box | 0Box |
|
$298.1900 | Buy Now |
DISTI #
RYCTXR40SJ00-1204AI
|
Heilind Electronics | TXR40SJ00-1204AI | Americas - 0 in Stock |
|
$359.5736 | Buy Now |
|
Onlinecomponents.com | TXR40SJ00-1204AI RoHS: Compliant |
25 Partner Stock |
|
$299.8700 / $324.6600 | Buy Now |
DISTI #
63061004
|
Verical | 180° 13 Shell Size Passivated Stainless Steel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$323.9800 / $343.4100 | Buy Now |
DISTI #
424287-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TXR40SJ00-1204AI RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$197.6500 / $269.2300 | Buy Now |
DISTI #
424287000-TEC
|
TME | 424287-000 | 25 |
|
Buy Now | |
DISTI #
RYCTXR40SJ00-1204AI
|
Interstate Connecting Components | TXR40SJ00-1204AI | 0 |
|
$359.5736 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
424287-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
424287-000
TE Connectivity
CONN BACKSHELL ADPT SZ 13C M18
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.125 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |