Part Details for 42403 by Wiha Quality Tools
Overview of 42403 by Wiha Quality Tools
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95242-403ALF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row ,6 Positions, 2.54mm (0.100in) Pitch. | |
76342-403LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 6 Positions, 2.54mm (0.100in) Pitch | |
54242-403081000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 8 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 42403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH5263
|
Newark | Phillips Screwdriver, #000, 134Mm, Phillips Tip Size:#000, Blade Length:40Mm, Overall Length:134Mm, Product Range:Picofinish Series, Svhc:No Svhc (15-Jan-2019), Weight:11G Rohs Compliant: Yes |Wiha 42403 (Alternate Part Number: 4010995424039 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$18.9300 / $19.3300 | Buy Now |
DISTI #
WIHA.42403
|
TME | Screwdriver, Phillips, precision, PH000, PicoFinish® Min Qty: 1 | 11 |
|
$10.0400 / $11.9500 | Buy Now |