Part Details for 424-NS by MG Chemicals
Overview of 424-NS by MG Chemicals
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 424-NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC6362
|
Newark | Desoldering Braid, 1.5M, Braid Material:Oxide Free Copper, Width:1.5Mm, Length:1.5M, Product Range:400-Ns Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Mg Chemicals 424-NS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 156 |
|
$4.6700 / $6.5200 | Buy Now |
DISTI #
473-1075-ND
|
DigiKey | DESOLDER BRAID NO-CLN 0.05" 5' Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
76 In Stock |
|
$3.4794 / $5.6200 | Buy Now |
DISTI #
590-424-NS
|
Mouser Electronics | Desoldering Braid / Solder Removal SUPRWIK .050in WIDTH YELLOW 5FT LENGTH NS RoHS: Compliant | 7 |
|
$3.3100 / $5.4100 | Buy Now |
DISTI #
71093894
|
RS | Desoldering Braid, 5ftL x .05inW, No Clean Super Wick, static free, RMA type flux | MG Chemicals 424-NS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$4.1300 / $4.7700 | Buy Now |
DISTI #
71168416
|
RS | Desoldering Braid, 5ftL x .05inW, No Clean Super Wick, static free, RMA type flux | MG Chemicals 424-NS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 19 |
|
$4.1300 / $4.7700 | Buy Now |
DISTI #
70661851
|
RS | SUPERWICK - #2 YELLOW, STATIC FREE, NO CLEAN, 1.27MM/0.050", 5ft | MG Chemicals 424-NS RoHS: Compliant Min Qty: 1 Package Multiple: 5 Container: ft. Coil | 9 |
|
$4.8600 / $5.6200 | Buy Now |
|
Onlinecomponents.com | No-Clean Super Wick with 5 ft Length RoHS: Compliant |
4 In Stock |
|
$3.3900 / $5.3400 | Buy Now |
|
Master Electronics | No-Clean Super Wick with 5 ft Length RoHS: Compliant |
4 In Stock |
|
$3.3900 / $5.3400 | Buy Now |
DISTI #
10001273
|
Techni-Tool, Inc. | MG Chemicals 424-NS Solder Wick, No-Clean, 0.06"x5 ft, Size #2, Yellow Label | 10 |
|
$4.8200 | Buy Now |
DISTI #
10001273
|
TestEquity LLC | MG Chemicals 424-NS Solder Wick, No-Clean, 0.06"x5 ft, Size #2, Yellow Label | 10 |
|
$4.8200 | Buy Now |
Part Details for 424-NS
424-NS CAD Models
424-NS Part Data Attributes:
|
424-NS
MG Chemicals
Buy Now
|
Compare Parts:
424-NS
MG Chemicals
|
Samacsys Manufacturer | MG Chemicals |