Part Details for 424-NS-10FT by MG Chemicals
Overview of 424-NS-10FT by MG Chemicals
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 424-NS-10FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK0007
|
Newark | Braid, No-Clean Desoldering, 5Ft, Braid Material:Oxide Free Copper, Width:0.06", Length:5Ft, Product Range:No-Clean Super Wick 400-Ns Series Rohs Compliant: Na |Mg Chemicals 424-NS-10FT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$7.5900 | Buy Now |
DISTI #
67AK2034
|
Newark | Braid, No-Clean Desoldering, 5Ft Rohs Compliant: Na |Mg Chemicals 424-NS-10FT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7400 / $8.7800 | Buy Now |
DISTI #
473-424-NS-10FT-ND
|
DigiKey | SUPERWICK - #2 YELLOW, STATIC FR Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$5.4752 / $8.8400 | Buy Now |
DISTI #
590-424-NS-10FT
|
Mouser Electronics | Desoldering Braid / Solder Removal Super Wick -- #2 Yellow, Static Free, No Clean, 1.5mm - 1/16 RoHS: Compliant | 20 |
|
$5.4700 / $8.8400 | Buy Now |
DISTI #
74509092
|
RS | Superwick - #2 Yellow, Static Free, No Clean, 1.5 mm - 1/16 Inch, 10ft | MG Chemicals 424-NS-10FT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 |
|
$7.6500 / $8.8400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.3200 / $8.2100 | Buy Now | |
DISTI #
10216111
|
Techni-Tool, Inc. | MG Chemicals 424-NS-10FT Solder Wick, No Clean, #2 Yellow, Static Free, 1.5 mm - 1/16", 10ft | 10 |
|
$7.5800 | Buy Now |
DISTI #
10216111
|
TestEquity LLC | MG Chemicals 424-NS-10FT Solder Wick, No Clean, #2 Yellow, Static Free, 1.5 mm - 1/16", 10ft | 10 |
|
$7.5800 | Buy Now |