Part Details for 423A by Wakefield-Vette
Overview of 423A by Wakefield-Vette
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2423A-A | Analog Devices | LTM9100 Demo Board - Isolated | |
DC2423A-B | Analog Devices | LTM9100 Demo Board - Isolated | |
ADR423ARZ | Analog Devices | 3.0 Voltage Reference |
Price & Stock for 423A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58F509
|
Newark | Heat Sink, Thermal Resistance:0.94°C/W, Packages Cooled:To-3, External Width - Metric:120.7Mm, External Height - Metric:66.7Mm, External Length - Metric:140Mm, External Diameter - Metric:-, Heat Sink Material:Aluminum, Colour:Black Rohs Compliant: Yes |Wakefield Thermal 423A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8800 | Buy Now |
DISTI #
423A-ND
|
DigiKey | HEATSINK POWER TO-3 Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0362 | Buy Now |
DISTI #
567-423-A
|
Mouser Electronics | Heat Sinks Heat Sink for TO3, 120.7x140.2x66.7mm, (1) TO3 Mounting Hole Pattern RoHS: Compliant | 18 |
|
$20.0300 / $25.9100 | Buy Now |
DISTI #
70663492
|
RS | Low Height DoubleSurvace Heat Sink for T03 & Diodes | Wakefield 423A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$19.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks | 0 |
|
$15.6600 | Buy Now |
|
Bisco Industries | 7 |
|
Buy Now | ||
|
Onlinecomponents.com | Heat Sink Passive TO-3/DO-5 Stud Mount Aluminum Alloy 0.5°C/W Black Anodized RoHS: Compliant |
60 In Stock |
|
$20.7200 / $35.9600 | Buy Now |
DISTI #
62400231
|
Verical | Heat Sink Passive TO-3/DO-5 SMD Aluminum Alloy 0.5C/W Black Anodized Min Qty: 2 Package Multiple: 1 Date Code: 2225 | Americas - 58 |
|
$24.7866 / $45.1192 | Buy Now |
DISTI #
000000000000798577
|
Sager | Heat Sinks Heat Sink for TO3, 120.7x140.2x66.7mm, (1) TO3 Mounting Hole Pattern Min Qty: 50 | 0 |
|
$14.3200 / $18.8800 | Buy Now |
|
Master Electronics | Heat Sink Passive TO-3/DO-5 Stud Mount Aluminum Alloy 0.5°C/W Black Anodized RoHS: Compliant |
60 In Stock |
|
$20.7200 / $35.9600 | Buy Now |
Part Details for 423A
423A CAD Models
423A Part Data Attributes
|
423A
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
423A
Wakefield-Vette
Heat Sink, Extruded
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD-VETTE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Wakefield Thermal | |
Construction | EXTRUDED | |
Height | 66.7 mm | |
Length | 140.2 mm | |
Thermal Support Device Type | HEAT SINK | |
Weight | 530.71 g | |
Width | 120.7 mm |