Part Details for 423820023 by Molex
Results Overview of 423820023 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
423820023 Information
423820023 by Molex is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for 423820023
423820023 CAD Models
423820023 Part Data Attributes
|
423820023
Molex
Buy Now
Datasheet
|
Compare Parts:
423820023
Molex
Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Additional Feature | MINI-FIT | |
Body Breadth | 0.213 inch | |
Body Depth | 0.504 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 423820023
This table gives cross-reference parts and alternative options found for 423820023. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 423820023, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
205090004100808 | KYOCERA Crystal Device Corporation | Check for Price | CONNECTOR, 4 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, RECEPTACLE | 423820023 vs 205090004100808 |
A-42385-04C1 | Molex | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | 423820023 vs A-42385-04C1 |
0050349266 | Molex | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | 423820023 vs 0050349266 |
205090004100808 | KYOCERA Corporation | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | 423820023 vs 205090004100808 |
558574-1 | TE's AMP | Check for Price | 4 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, RECEPTACLE | 423820023 vs 558574-1 |
1586872-1 | TE Connectivity | $1.2822 | Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | 423820023 vs 1586872-1 |
A-42385-04B4 | Molex | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | 423820023 vs A-42385-04B4 |
10844042 | Molex | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, | 423820023 vs 10844042 |
A-42385-04B2 | Molex | Check for Price | Rectangular Power Connector, 4 Contact(s), Female, Solder Terminal, Receptacle | 423820023 vs A-42385-04B2 |