There are no models available for this part yet.
Overview of 423649-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 423649-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
423649-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator Cross Linked Modified Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 423649-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 15 Weeks, 6 Days Container: Bulk | 19 Factory Stock |
|
$3.6278 | Buy Now | |
DISTI #
RYCS03-05-R-100
|
Heilind Electronics | 423649-000 2-1193190-9 S03-05-R-100 | Americas - 0 in Stock |
|
$4.3677 / $4.4328 | Buy Now | |
Onlinecomponents.com | S03-05-R-100 |
1289 In Stock |
|
$2.2700 / $6.4100 | Buy Now | ||
DISTI #
423649-000
|
TTI | Solder Sleeves & Shield Tubing S03-05-R-100 Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1700 In Stock |
|
$2.2700 / $4.1100 | Buy Now | |
DISTI #
RYCS03-05-R-100
|
Interstate Connecting Components | 423649-000 2-1193190-9 S03-05-R-100 | 0 |
|
$4.3677 / $4.4328 | Buy Now | |
Powell Electronics | Solder Sleeves Min Qty: 1 | 2463 |
|
$3.7000 / $5.5500 | Buy Now | ||
Powell Electronics | SHLD TERM W/LD M83519 Min Qty: 1 | 25 |
|
$5.2900 / $14.3000 | Buy Now | ||
DISTI #
423649-000
|
Avnet Abacus | (Alt: 423649-000) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
423649-000
|
Avnet Abacus | (Alt: 423649-000) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | S03-05-R-100 |
1289 In Stock |
|
$2.2700 / $6.4100 | Buy Now |
CAD Models for 423649-000 by TE Connectivity
Part Data Attributes for 423649-000 by TE Connectivity
423649-000
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
423649-000TE ConnectivityVS
-