Part Details for 423502-1-04N by Grayhill Inc
Overview of 423502-1-04N by Grayhill Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 423502-1-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
423502-1-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.8900 | Buy Now |
DISTI #
423502-1-04N
|
Avnet Americas | 423502-1-04N - Bulk (Alt: 423502-1-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$44.6976 / $60.9871 | Buy Now |
DISTI #
706-423502-1-04N
|
Mouser Electronics | Rotary Switches 42A36-02-1-04N RoHS: Compliant | 0 |
|
$56.1300 / $69.5500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$56.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$102.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.9100 / $73.5000 | Buy Now |
DISTI #
000000000005621823
|
Sager | Rotary Switches 42A36-02-1-04N Min Qty: 10 | 0 |
|
$49.8900 / $66.6100 | Buy Now |
Part Details for 423502-1-04N
423502-1-04N CAD Models
423502-1-04N Part Data Attributes
|
423502-1-04N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
423502-1-04N
Grayhill Inc
Rotary Switch, Wire Terminal, Flat Shaft Type Actuator, Panel Mount-threaded,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | FLAT SHAFT TYPE | |
Body Height | 34.82 mm | |
Electrical Life | 10000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Type | ROTARY SWITCH | |
Termination Type | WIRE |