-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPADE TERMINAL (ST) TERMINAL TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1821
|
Newark | Spade Terminal (St) Terminal Tpbr |Amp Te Connectivity 42339-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1420 | Buy Now |
DISTI #
13H4376
|
Newark | Spade Ip Rohs Compliant: Yes R |Amp Te Connectivity 42339-2 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1230 | Buy Now |
DISTI #
A29921CT-ND
|
DigiKey | CONN SPADE TERM 18-20AWG #5 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1007 / $0.2300 | Buy Now |
DISTI #
42339-2
|
Avnet Americas | Spade Tongue Terminal 18-20AWG 13.76mm 6.35mm Tin Strip - Tape and Reel (Alt: 42339-2) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.1067 | Buy Now |
DISTI #
571-42339-2
|
Mouser Electronics | Terminals SPADE IP .133 RoHS: Compliant | 0 |
|
$0.1050 / $0.1080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.0948 | Buy Now |
DISTI #
AMP42339-2
|
Heilind Electronics | SPADE IP .133 .020TPBR | Americas - 0 in Stock |
|
$0.1070 / $0.1202 | Buy Now |
|
Onlinecomponents.com | SPADE TERMINAL (ST) TERMINAL TPBR RoHS: Compliant |
40000 On Order |
|
$0.1025 / $0.1235 | Buy Now |
|
Quest Components | FORK TERMINAL, 0.8MM2 | 7200 |
|
$0.1000 / $0.5000 | Buy Now |
DISTI #
42339-2
|
TTI | Terminals SPADE IP .133 RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0910 / $0.1020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42339-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42339-2
TE Connectivity
SPADE TERMINAL (ST) TERMINAL TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |