Part Details for 4233-WHT by Pomona Electronics
Results Overview of 4233-WHT by Pomona Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
4233-WHT Information
4233-WHT by Pomona Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 3ft | |
MP-64RJ45UNNW-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft | |
MP-5ERJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft |
Price & Stock for 4233-WHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Micrograbber 1 POS Solder ST Cable Mount 1 Port RoHS: Compliant |
5 In Stock |
|
$16.5500 / $61.9300 | Buy Now |
DISTI #
51654876
|
Verical | Conn Micrograbber 1 POS Solder ST Cable Mount 1 Port Min Qty: 2 Package Multiple: 2 Date Code: 1403 | Americas - 4 |
|
$21.5150 / $80.5090 | Buy Now |
|
Master Electronics | Conn Micrograbber 1 POS Solder ST Cable Mount 1 Port RoHS: Compliant |
5 In Stock |
|
$16.5500 / $61.9300 | Buy Now |